Cypress Semiconductor NOR 256Mbit CFI, Parallel, SPI Flash Memory 8-Pin WSON, S25FS256SAGNFI001

Unavailable
RS will no longer stock this product.
RS Stock No.:
181-8268
Mfr. Part No.:
S25FS256SAGNFI001
Brand:
Cypress Semiconductor
Find similar products by selecting one or more attributes.
Select all

Brand

Cypress Semiconductor

Memory Size

256Mbit

Interface Type

CFI, Parallel, SPI

Package Type

WSON

Pin Count

8

Organisation

32M x 8 bit

Mounting Type

Surface Mount

Cell Type

NOR

Minimum Operating Supply Voltage

1.7 V

Maximum Operating Supply Voltage

2 V

Dimensions

8 x 6 x 0.75mm

Number of Bits per Word

8bit

Minimum Operating Temperature

-40 °C

Number of Words

32M

Maximum Operating Temperature

+85 °C

TheS25FS-S family connects to a host system via a Serial Peripheral Interface (SPI). Traditional SPI single bit serial input and output (Single I/O or SIO) is supported as well as optional 2-bit (Dual I/O or DIO) and 4-bit wide Quad I/O (QIO) or Quad Peripheral Interface (QPI) serial commands. This multiple width interface is called SPI Multi-I/O or MIO. In addition, there are Double Data Rate (DDR) read commands for QIO and QPI that transfer address and read data on both edges of the clock.