Cypress Semiconductor NOR 2Gbit Parallel Flash Memory 64-Pin BGA, S70GL02GS12FHIV20
- RS Stock No.:
- 181-8263
- Mfr. Part No.:
- S70GL02GS12FHIV20
- Brand:
- Cypress Semiconductor
Stock information currently inaccessible
- RS Stock No.:
- 181-8263
- Mfr. Part No.:
- S70GL02GS12FHIV20
- Brand:
- Cypress Semiconductor
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Cypress Semiconductor | |
| Memory Size | 2Gbit | |
| Interface Type | Parallel | |
| Package Type | BGA | |
| Pin Count | 64 | |
| Organisation | 128M x 16 bit | |
| Mounting Type | Surface Mount | |
| Cell Type | NOR | |
| Minimum Operating Supply Voltage | 2.7 V | |
| Maximum Operating Supply Voltage | 3.6 V | |
| Dimensions | 13 x 11 x 1.4mm | |
| Minimum Operating Temperature | -40 °C | |
| Number of Words | 128M | |
| Maximum Operating Temperature | +85 °C | |
| Number of Bits per Word | 16bit | |
| Select all | ||
|---|---|---|
Brand Cypress Semiconductor | ||
Memory Size 2Gbit | ||
Interface Type Parallel | ||
Package Type BGA | ||
Pin Count 64 | ||
Organisation 128M x 16 bit | ||
Mounting Type Surface Mount | ||
Cell Type NOR | ||
Minimum Operating Supply Voltage 2.7 V | ||
Maximum Operating Supply Voltage 3.6 V | ||
Dimensions 13 x 11 x 1.4mm | ||
Minimum Operating Temperature -40 °C | ||
Number of Words 128M | ||
Maximum Operating Temperature +85 °C | ||
Number of Bits per Word 16bit | ||
CMOS 3.0 Volt Core with Versatile I/O™
Two 1024 Megabit (S29GL01GS) in a single 64-ball Fortified-BGA package
65 nm MirrorBit Eclipse™ process technology
Single supply (VCC) for read / program / erase (2.7V to 3.6V)
Versatile I/O Feature
Wide I/O voltage (VIO): 1.65V to VCC
x16 data bus
16-word/32-byte page read buffer
512-byte Programming Buffer
Programming in Page multiples, up to a maximum of 512 bytes
Sector Erase
Uniform 128-Kbytes sectors
S70GL02GS: two thousand forty-eight sectors
Suspend and Resume commands for Program and Erase operations to determine device status
Advanced Sector Protection (ASP)
Volatile and non-volatile protection methods for each sector
Separate 1024-bye One Time Program (OTP) array with two lockable regions
Available in each device Support for CFI (Common Flash Interface)
WP# input
Protects first or last sector, or first and last sectors of each device, regardless of sector protection settings
Industrial temperature range (–40°C to +85°C)
100,000 erase cycles per sector typical
20-year data retention typical
Packaging Options
64-ball LSH Fortified BGA, 13 mm 11 mm
Two 1024 Megabit (S29GL01GS) in a single 64-ball Fortified-BGA package
65 nm MirrorBit Eclipse™ process technology
Single supply (VCC) for read / program / erase (2.7V to 3.6V)
Versatile I/O Feature
Wide I/O voltage (VIO): 1.65V to VCC
x16 data bus
16-word/32-byte page read buffer
512-byte Programming Buffer
Programming in Page multiples, up to a maximum of 512 bytes
Sector Erase
Uniform 128-Kbytes sectors
S70GL02GS: two thousand forty-eight sectors
Suspend and Resume commands for Program and Erase operations to determine device status
Advanced Sector Protection (ASP)
Volatile and non-volatile protection methods for each sector
Separate 1024-bye One Time Program (OTP) array with two lockable regions
Available in each device Support for CFI (Common Flash Interface)
WP# input
Protects first or last sector, or first and last sectors of each device, regardless of sector protection settings
Industrial temperature range (–40°C to +85°C)
100,000 erase cycles per sector typical
20-year data retention typical
Packaging Options
64-ball LSH Fortified BGA, 13 mm 11 mm
