Cypress Semiconductor NOR 32Mbit CFI Flash Memory 56-Pin TSOP, S29GL032N90TFI020

Unavailable
RS will no longer stock this product.
RS Stock No.:
181-7437
Mfr. Part No.:
S29GL032N90TFI020
Brand:
Cypress Semiconductor
Find similar products by selecting one or more attributes.
Select all

Brand

Cypress Semiconductor

Memory Size

32Mbit

Interface Type

CFI

Package Type

TSOP

Pin Count

56

Organisation

32M x 8 bit

Mounting Type

Surface Mount

Cell Type

NOR

Minimum Operating Supply Voltage

2.7 V

Maximum Operating Supply Voltage

3.6 V

Dimensions

18.5 x 14.1 x 1.05mm

Minimum Operating Temperature

-40 °C

Number of Words

32M

Maximum Random Access Time

90ns

Number of Bits per Word

8bit

Maximum Operating Temperature

+85 °C

The S29GL-N family of devices are 3.0-Volt single-power Flash memory manufactured using 110 nm MirrorBit technology. The S29GL064N is a 64-Mb device organized as 4,194,304 words or 8,388,608 bytes. The S29GL032N is a 32-Mb device organized as 2,097,152 words or 4,194,304 bytes. Depending on the model number, the devices have 16-bit wide data bus only, or a 16-bit wide data bus that can also function as an 8-bit wide data bus by using the BYTE# input. The devices can be programmed either in the host system or in standard EPROM programmers.