Cypress Semiconductor Split 64Mbit CFI, SPI Flash Memory 16-Pin SO, S25FL064P0XMFA000
- RS Stock No.:
- 181-1560
- Mfr. Part No.:
- S25FL064P0XMFA000
- Brand:
- Cypress Semiconductor
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 181-1560
- Mfr. Part No.:
- S25FL064P0XMFA000
- Brand:
- Cypress Semiconductor
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Cypress Semiconductor | |
| Memory Size | 64Mbit | |
| Interface Type | CFI, SPI | |
| Package Type | SO | |
| Pin Count | 16 | |
| Organisation | 8M x 8 bit | |
| Mounting Type | Surface Mount | |
| Cell Type | Split | |
| Minimum Operating Supply Voltage | 2.7 V | |
| Maximum Operating Supply Voltage | 3.6 V | |
| Dimensions | 10.3 x 7.5 x 2.55mm | |
| Minimum Operating Temperature | -40 °C | |
| Number of Bits per Word | 8bit | |
| Maximum Operating Temperature | +85 °C | |
| Automotive Standard | AEC-Q100 | |
| Number of Words | 4, 8 | |
| Select all | ||
|---|---|---|
Brand Cypress Semiconductor | ||
Memory Size 64Mbit | ||
Interface Type CFI, SPI | ||
Package Type SO | ||
Pin Count 16 | ||
Organisation 8M x 8 bit | ||
Mounting Type Surface Mount | ||
Cell Type Split | ||
Minimum Operating Supply Voltage 2.7 V | ||
Maximum Operating Supply Voltage 3.6 V | ||
Dimensions 10.3 x 7.5 x 2.55mm | ||
Minimum Operating Temperature -40 °C | ||
Number of Bits per Word 8bit | ||
Maximum Operating Temperature +85 °C | ||
Automotive Standard AEC-Q100 | ||
Number of Words 4, 8 | ||
Cypress Semiconductor Flash Memory
The Cypress Semiconductor flash memory chip SO package is a 16-pin, 8bit data bus width, split, 64Mbit flash memory chip. It has an electrical rating that ranges between 2.7V and 3.6V. The device accepts data written to SI (Serial Input) and outputs data on SO (Serial Output).
Features and Benefits
• Bulk erase function
• CFI (Common Flash Interface) compliant-Allows host system to identify and accommodate multiple flash devices
• High speed
• Memory protection
• Power savings modes-Standby, Deep power-Down mode
• Quad page programming
• SPI bus compatible serial interface
• CFI (Common Flash Interface) compliant-Allows host system to identify and accommodate multiple flash devices
• High speed
• Memory protection
• Power savings modes-Standby, Deep power-Down mode
• Quad page programming
• SPI bus compatible serial interface
Applications
• Digital audio players
• Digital cameras
• Laptop and computers
• PDAs
• Digital cameras
• Laptop and computers
• PDAs
Certifications
