Microchip 2Mbit Parallel Flash Memory 32-Pin PLCC, SST39SF020A-55-4C-NHE

Subtotal (1 pack of 5 units)*

£1.93

(exc. VAT)

£2.315

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Units
Per unit
Per Pack*
5 +£0.386£1.93

*price indicative

RS Stock No.:
177-9795
Mfr. Part No.:
SST39SF020A-55-4C-NHE
Brand:
Microchip
Find similar products by selecting one or more attributes.
Select all

Brand

Microchip

Memory Size

2Mbit

Interface Type

Parallel

Package Type

PLCC

Pin Count

32

Organisation

256K x 8

Mounting Type

Surface Mount

Cell Type

Split Gate

Minimum Operating Supply Voltage

4.5 V

Maximum Operating Supply Voltage

5.5 V

Dimensions

11.5 x 14 x 3.37mm

Number of Bits per Word

8bit

Minimum Operating Temperature

0 °C

Maximum Operating Temperature

+70 °C

Number of Words

256K

Maximum Random Access Time

55ns

The SST39SF020A is a CMOS Multi-Purpose Flash (MPF) manufactured with SST proprietary, high performance CMOS SuperFlash technology. The split-gate cell design and thick oxide tunneling injector attain better reliability and manufacturability compared with alternate approaches. The SST39SF020A writes (Program or Erase) with a 4.5-5.5V power supply.

Single 4.5-5.5V Read and Write Operations
Superior Reliability– Endurance: 100,000 Cycles (typical)– Greater than 100 years Data Retention
Low Power Consumption(typical values at 14 MHz)– Active Current: 10 mA (typical)– Standby Current: 30 μA (typical)
Sector-Erase Capability– Uniform 4 KByte sectors
Fast Read Access Time:– 55 ns– 70 ns
Latched Address and Data
Automatic Write Timing– Internal VPP Generation
End-of-Write Detection– Toggle Bit– Data# Polling