- RS Stock No.:
- 177-9658
- Mfr. Part No.:
- SST25WF020AT-40I/NP
- Brand:
- Microchip
Discontinued product
- RS Stock No.:
- 177-9658
- Mfr. Part No.:
- SST25WF020AT-40I/NP
- Brand:
- Microchip
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- US
Product Details
SST25WF020A is a member of the Serial Flash 25 Series family and feature a four-wire, SPI-compatible interface that allows for a low pin-count package which occupies less board space and ultimately lowers total system costs. SPI serial flash memory is manufactured with proprietary, high-performance CMOS SuperFlash technology. The split-gate cell design and thick-oxide tunneling injector attain better reliability and manufacturability compared with alternate approaches. This Serial Flash significantly improve performance and reliability, while lowering power consumption.
Single Voltage Read and Write Operations
Serial Interface Architecture
High Speed Clock Frequency
Hold Pin - Suspend a serial sequence without deselecting the device
Write Protection - Enables/Disables the Lock-Down function of the status register
Software Write Protection - Write protection through Block-Protection bits in status register
Temperature Range -40°C to +85°C
Serial Interface Architecture
High Speed Clock Frequency
Hold Pin - Suspend a serial sequence without deselecting the device
Write Protection - Enables/Disables the Lock-Down function of the status register
Software Write Protection - Write protection through Block-Protection bits in status register
Temperature Range -40°C to +85°C
Specifications
Attribute | Value |
---|---|
Memory Size | 2Mbit |
Interface Type | Serial-SPI |
Package Type | USON |
Pin Count | 8 |
Mounting Type | Surface Mount |
Cell Type | Split Gate |
Minimum Operating Supply Voltage | 1.65 V |
Maximum Operating Supply Voltage | 1.95 V |
Dimensions | 3 x 2 x 0.55mm |
Maximum Operating Temperature | +85 °C |
Minimum Operating Temperature | -40 °C |