Cypress Semiconductor NOR 64Mbit CFI, Parallel Flash Memory 48-Pin TSOP, S29GL064N90TFI060

Unavailable
RS will no longer stock this product.
RS Stock No.:
171-1477
Mfr. Part No.:
S29GL064N90TFI060
Brand:
Cypress Semiconductor
Find similar products by selecting one or more attributes.
Select all

Brand

Cypress Semiconductor

Memory Size

64Mbit

Interface Type

CFI, Parallel

Package Type

TSOP

Pin Count

48

Organisation

4M x 16 bit, 8M x 8 bit

Mounting Type

Surface Mount

Cell Type

NOR

Minimum Operating Supply Voltage

2.7 V

Maximum Operating Supply Voltage

3.6 V

Dimensions

18.5 x 12.1 x 1.05mm

Number of Bits per Word

8 bit, 16 bit

Maximum Operating Temperature

+85 °C

Maximum Random Access Time

90ns

Minimum Operating Temperature

-40 °C

Number of Words

4M, 8M

COO (Country of Origin):
US