Macronix NAND 4Gbit Parallel Flash Memory 48-Pin TSOP, MX30UF4G18AB-TI

Unavailable
RS will no longer stock this product.
RS Stock No.:
170-3158
Mfr. Part No.:
MX30UF4G18AB-TI
Brand:
Macronix
Find similar products by selecting one or more attributes.
Select all

Brand

Macronix

Memory Size

4Gbit

Interface Type

Parallel

Package Type

TSOP

Pin Count

48

Organisation

256M x 16 bit, 512M x 8 bit

Mounting Type

Surface Mount

Cell Type

NAND

Minimum Operating Supply Voltage

1.7 V

Maximum Operating Supply Voltage

1.95 V

Length

12.1mm

Height

1.05mm

Width

18.5mm

Dimensions

18.5 x 12.1 x 1.05mm

Minimum Operating Temperature

-40 °C

Series

MX30UF

Number of Bits per Word

8 bit, 16 bit

Maximum Random Access Time

25ns

Maximum Operating Temperature

+85 °C

Number of Words

256M, 512M

COO (Country of Origin):
TW