Macronix NAND 4Gbit Parallel Flash Memory 48-Pin TSOP, MX30LF4G18AC-TI
- RS Stock No.:
- 170-3155
- Mfr. Part No.:
- MX30LF4G18AC-TI
- Brand:
- Macronix
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 170-3155
- Mfr. Part No.:
- MX30LF4G18AC-TI
- Brand:
- Macronix
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Macronix | |
| Memory Size | 4Gbit | |
| Interface Type | Parallel | |
| Package Type | TSOP | |
| Pin Count | 48 | |
| Organisation | 512M x 8 bit | |
| Mounting Type | Surface Mount | |
| Cell Type | NAND | |
| Minimum Operating Supply Voltage | 2.7 V | |
| Maximum Operating Supply Voltage | 3.6 V | |
| Block Organisation | Symmetrical | |
| Length | 12.1mm | |
| Height | 1.05mm | |
| Width | 18.5mm | |
| Dimensions | 18.5 x 12.1 x 1.05mm | |
| Maximum Operating Temperature | +85 °C | |
| Minimum Operating Temperature | -40 °C | |
| Number of Words | 512M | |
| Series | MX30LF | |
| Number of Bits per Word | 8bit | |
| Maximum Random Access Time | 25ns | |
| Select all | ||
|---|---|---|
Brand Macronix | ||
Memory Size 4Gbit | ||
Interface Type Parallel | ||
Package Type TSOP | ||
Pin Count 48 | ||
Organisation 512M x 8 bit | ||
Mounting Type Surface Mount | ||
Cell Type NAND | ||
Minimum Operating Supply Voltage 2.7 V | ||
Maximum Operating Supply Voltage 3.6 V | ||
Block Organisation Symmetrical | ||
Length 12.1mm | ||
Height 1.05mm | ||
Width 18.5mm | ||
Dimensions 18.5 x 12.1 x 1.05mm | ||
Maximum Operating Temperature +85 °C | ||
Minimum Operating Temperature -40 °C | ||
Number of Words 512M | ||
Series MX30LF | ||
Number of Bits per Word 8bit | ||
Maximum Random Access Time 25ns | ||
- COO (Country of Origin):
- TW
SLC NAND Flash Memory
Macronix offers the low density SLC NAND products from 512 Mbit to 4 Gbit densities with industry-standard packages and features.
Single-Level Cell (SLC)
Flash Memory, Macronix
