Macronix 8Mbit Parallel Flash Memory 48-Pin LFBGA, MX29LV800CBXEI-70G

Unavailable
RS will no longer stock this product.
RS Stock No.:
170-3146
Mfr. Part No.:
MX29LV800CBXEI-70G
Brand:
Macronix
Find similar products by selecting one or more attributes.
Select all

Brand

Macronix

Memory Size

8Mbit

Interface Type

Parallel

Package Type

LFBGA

Pin Count

48

Organisation

1M x 8 bit, 512K x 16 bit

Mounting Type

Surface Mount

Minimum Operating Supply Voltage

2.7 V

Maximum Operating Supply Voltage

3.6 V

Dimensions

6.1 x 8.1 x 0.65mm

Number of Banks

4

Maximum Random Access Time

70ns

Maximum Operating Temperature

+85 °C

Number of Bits per Word

8 bit, 16 bit

Minimum Operating Temperature

-40 °C

Number of Words

1M, 512K

COO (Country of Origin):
TW