Macronix NOR 256Mbit Serial Flash Memory 16-Pin SOP, MX25L25635FMI-10G
- RS Stock No.:
- 170-3082
- Mfr. Part No.:
- MX25L25635FMI-10G
- Brand:
- Macronix
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 170-3082
- Mfr. Part No.:
- MX25L25635FMI-10G
- Brand:
- Macronix
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Macronix | |
| Memory Size | 256Mbit | |
| Interface Type | Serial | |
| Package Type | SOP | |
| Pin Count | 16 | |
| Organisation | 128M x 2 bit, 256M x 1 bit, 64M x 4 bit | |
| Mounting Type | Surface Mount | |
| Cell Type | NOR | |
| Minimum Operating Supply Voltage | 2.7 V | |
| Maximum Operating Supply Voltage | 3.6 V | |
| Dimensions | 10.5 x 7.6 x 2.44mm | |
| Number of Bits per Word | 1 bit, 2 bit, 4 bit | |
| Maximum Operating Temperature | +85 °C | |
| Number of Words | 128M, 256M, 64M | |
| Minimum Operating Temperature | -40 °C | |
| Select all | ||
|---|---|---|
Brand Macronix | ||
Memory Size 256Mbit | ||
Interface Type Serial | ||
Package Type SOP | ||
Pin Count 16 | ||
Organisation 128M x 2 bit, 256M x 1 bit, 64M x 4 bit | ||
Mounting Type Surface Mount | ||
Cell Type NOR | ||
Minimum Operating Supply Voltage 2.7 V | ||
Maximum Operating Supply Voltage 3.6 V | ||
Dimensions 10.5 x 7.6 x 2.44mm | ||
Number of Bits per Word 1 bit, 2 bit, 4 bit | ||
Maximum Operating Temperature +85 °C | ||
Number of Words 128M, 256M, 64M | ||
Minimum Operating Temperature -40 °C | ||
- COO (Country of Origin):
- TW
