Adesto Technologies 34603008bit SPI Flash Memory 8-Pin SOIC, AT45DB321E-SHF-B
- RS Stock No.:
- 168-7913
- Mfr. Part No.:
- AT45DB321E-SHF-B
- Brand:
- Adesto Technologies
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 168-7913
- Mfr. Part No.:
- AT45DB321E-SHF-B
- Brand:
- Adesto Technologies
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Adesto Technologies | |
| Memory Size | 34603008bit | |
| Interface Type | SPI | |
| Package Type | SOIC | |
| Pin Count | 8 | |
| Organisation | 8192 pages x 512 bytes | |
| Mounting Type | Surface Mount | |
| Minimum Operating Supply Voltage | 2.3 V | |
| Maximum Operating Supply Voltage | 3.6 V | |
| Dimensions | 5.4 x 5.35 x 1.91mm | |
| Number of Bits per Word | 8192 | |
| Maximum Random Access Time | 7ns | |
| Maximum Operating Temperature | +85 °C | |
| Minimum Operating Temperature | -40 °C | |
| Select all | ||
|---|---|---|
Brand Adesto Technologies | ||
Memory Size 34603008bit | ||
Interface Type SPI | ||
Package Type SOIC | ||
Pin Count 8 | ||
Organisation 8192 pages x 512 bytes | ||
Mounting Type Surface Mount | ||
Minimum Operating Supply Voltage 2.3 V | ||
Maximum Operating Supply Voltage 3.6 V | ||
Dimensions 5.4 x 5.35 x 1.91mm | ||
Number of Bits per Word 8192 | ||
Maximum Random Access Time 7ns | ||
Maximum Operating Temperature +85 °C | ||
Minimum Operating Temperature -40 °C | ||
- COO (Country of Origin):
- PH
