Microchip 1Mbit Parallel Flash Memory 32-Pin PLCC, SST39VF010-70-4C-NHE

Unavailable
RS will no longer stock this product.
RS Stock No.:
146-0156
Mfr. Part No.:
SST39VF010-70-4C-NHE
Brand:
Microchip
Find similar products by selecting one or more attributes.
Select all

Brand

Microchip

Memory Size

1Mbit

Interface Type

Parallel

Package Type

PLCC

Pin Count

32

Organisation

128K x 8 bit

Mounting Type

Surface Mount

Cell Type

Split Gate

Minimum Operating Supply Voltage

2.7 V

Maximum Operating Supply Voltage

3.6 V

Block Organisation

Symmetrical

Length

14.05mm

Height

2.84mm

Width

11.51mm

Dimensions

11.51 x 14.05 x 2.84mm

Maximum Random Access Time

70ns

Series

SST39

Number of Bits per Word

8bit

Number of Words

128K

Minimum Operating Temperature

0 °C

Maximum Operating Temperature

+70 °C