Cypress Semiconductor NOR 128Mbit CFI, Parallel Flash Memory 56-Pin TSOP, S29GL128P11TFI020
- RS Stock No.:
- 125-5537
- Mfr. Part No.:
- S29GL128P11TFI020
- Brand:
- Cypress Semiconductor
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 125-5537
- Mfr. Part No.:
- S29GL128P11TFI020
- Brand:
- Cypress Semiconductor
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Cypress Semiconductor | |
| Memory Size | 128Mbit | |
| Interface Type | CFI, Parallel | |
| Package Type | TSOP | |
| Pin Count | 56 | |
| Organisation | 8M x 16 bit | |
| Mounting Type | Surface Mount | |
| Cell Type | NOR | |
| Minimum Operating Supply Voltage | 2.7 V | |
| Maximum Operating Supply Voltage | 3.6 V | |
| Dimensions | 18.5 x 14.1 x 1.05mm | |
| Maximum Operating Temperature | +85 °C | |
| Maximum Random Access Time | 110ns | |
| Minimum Operating Temperature | -40 °C | |
| Number of Words | 8M | |
| Number of Bits per Word | 16bit | |
| Select all | ||
|---|---|---|
Brand Cypress Semiconductor | ||
Memory Size 128Mbit | ||
Interface Type CFI, Parallel | ||
Package Type TSOP | ||
Pin Count 56 | ||
Organisation 8M x 16 bit | ||
Mounting Type Surface Mount | ||
Cell Type NOR | ||
Minimum Operating Supply Voltage 2.7 V | ||
Maximum Operating Supply Voltage 3.6 V | ||
Dimensions 18.5 x 14.1 x 1.05mm | ||
Maximum Operating Temperature +85 °C | ||
Maximum Random Access Time 110ns | ||
Minimum Operating Temperature -40 °C | ||
Number of Words 8M | ||
Number of Bits per Word 16bit | ||
