Cypress Semiconductor NOR 128Mbit CFI, Quad-SPI Flash Memory 16-Pin SOIC, S25FL128SAGMFI000

Unavailable
RS will no longer stock this product.
Packaging Options:
RS Stock No.:
125-4580
Mfr. Part No.:
S25FL128SAGMFI000
Brand:
Cypress Semiconductor
Find similar products by selecting one or more attributes.
Select all

Brand

Cypress Semiconductor

Memory Size

128Mbit

Interface Type

CFI, Quad-SPI

Package Type

SOIC

Pin Count

16

Organisation

16M x 8 bit

Mounting Type

Surface Mount

Cell Type

NOR

Minimum Operating Supply Voltage

2.7 V

Maximum Operating Supply Voltage

3.6 V

Length

10.3mm

Height

2.55mm

Width

7.5mm

Dimensions

10.3 x 7.5 x 2.55mm

Minimum Operating Temperature

-40 °C

Number of Words

16M

Maximum Operating Temperature

+85 °C

Number of Bits per Word

8bit

Number of Banks

2