Infineon NAND 8Gbit Parallel Flash Memory 48-Pin TSOP, S34ML08G101TFI000

Unavailable
RS will no longer stock this product.
Packaging Options:
RS Stock No.:
124-2675
Mfr. Part No.:
S34ML08G101TFI000
Brand:
Cypress Semiconductor
Find similar products by selecting one or more attributes.
Select all

Brand

Cypress Semiconductor

Memory Size

8Gbit

Interface Type

Parallel

Package Type

TSOP

Pin Count

48

Organisation

4G x 2 bit

Mounting Type

Surface Mount

Cell Type

NAND

Minimum Operating Supply Voltage

2.7 V

Maximum Operating Supply Voltage

3.6 V

Dimensions

18.5 x 12.1 x 1.05mm

Minimum Operating Temperature

-40 °C

Maximum Random Access Time

25µs

Maximum Operating Temperature

+85 °C

Number of Bits per Word

2

Number of Words

4G