Infineon 32Mbit SPI Flash Memory 8-Pin USON, S25FL032P0XNFI011
- RS Stock No.:
- 124-2630
- Mfr. Part No.:
- S25FL032P0XNFI011
- Brand:
- Cypress Semiconductor
Stock information currently inaccessible
- RS Stock No.:
- 124-2630
- Mfr. Part No.:
- S25FL032P0XNFI011
- Brand:
- Cypress Semiconductor
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Cypress Semiconductor | |
| Memory Size | 32Mbit | |
| Interface Type | SPI | |
| Package Type | USON | |
| Pin Count | 8 | |
| Organisation | 32M x 1 bit | |
| Mounting Type | Surface Mount | |
| Minimum Operating Supply Voltage | 2.7 V | |
| Maximum Operating Supply Voltage | 3.6 V | |
| Dimensions | 5 x 6 x 0.5mm | |
| Minimum Operating Temperature | -40 °C | |
| Number of Words | 32M | |
| Maximum Operating Temperature | +85 °C | |
| Number of Bits per Word | 1 | |
| Select all | ||
|---|---|---|
Brand Cypress Semiconductor | ||
Memory Size 32Mbit | ||
Interface Type SPI | ||
Package Type USON | ||
Pin Count 8 | ||
Organisation 32M x 1 bit | ||
Mounting Type Surface Mount | ||
Minimum Operating Supply Voltage 2.7 V | ||
Maximum Operating Supply Voltage 3.6 V | ||
Dimensions 5 x 6 x 0.5mm | ||
Minimum Operating Temperature -40 °C | ||
Number of Words 32M | ||
Maximum Operating Temperature +85 °C | ||
Number of Bits per Word 1 | ||
