Spansion NOR 512Mbit Parallel Flash Memory 56-Pin TSOP, S29GL512P11TFI010
- RS Stock No.:
- 573-567
- Mfr. Part No.:
- S29GL512P11TFI010
- Brand:
- Spansion
Image representative of range
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 573-567
- Mfr. Part No.:
- S29GL512P11TFI010
- Brand:
- Spansion
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Spansion | |
| Memory Size | 512Mbit | |
| Interface Type | Parallel | |
| Package Type | TSOP | |
| Pin Count | 56 | |
| Mounting Type | Surface Mount | |
| Cell Type | NOR | |
| Minimum Operating Supply Voltage | 2.7 V | |
| Maximum Operating Supply Voltage | 3.6 V | |
| Block Organisation | Symmetrical | |
| Length | 14mm | |
| Height | 1mm | |
| Width | 18.4mm | |
| Dimensions | 14 x 18.4 x 1mm | |
| Maximum Random Access Time | 110ns | |
| Number of Words | 32M, 64M | |
| Number of Bits per Word | 8/16bit | |
| Maximum Operating Temperature | +85 °C | |
| Minimum Operating Temperature | -40 °C | |
| Select all | ||
|---|---|---|
Brand Spansion | ||
Memory Size 512Mbit | ||
Interface Type Parallel | ||
Package Type TSOP | ||
Pin Count 56 | ||
Mounting Type Surface Mount | ||
Cell Type NOR | ||
Minimum Operating Supply Voltage 2.7 V | ||
Maximum Operating Supply Voltage 3.6 V | ||
Block Organisation Symmetrical | ||
Length 14mm | ||
Height 1mm | ||
Width 18.4mm | ||
Dimensions 14 x 18.4 x 1mm | ||
Maximum Random Access Time 110ns | ||
Number of Words 32M, 64M | ||
Number of Bits per Word 8/16bit | ||
Maximum Operating Temperature +85 °C | ||
Minimum Operating Temperature -40 °C | ||
