STMicroelectronics NOR 1Mbit SPI Flash Memory 8-Pin VFQFPN, M25P10-AVMP6G
- RS Stock No.:
- 387-950
- Mfr. Part No.:
- M25P10-AVMP6G
- Brand:
- STMicroelectronics
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 387-950
- Mfr. Part No.:
- M25P10-AVMP6G
- Brand:
- STMicroelectronics
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | STMicroelectronics | |
| Memory Size | 1Mbit | |
| Interface Type | SPI | |
| Package Type | VFQFPN | |
| Pin Count | 8 | |
| Mounting Type | Surface Mount | |
| Cell Type | NOR | |
| Minimum Operating Supply Voltage | 2.7 V | |
| Maximum Operating Supply Voltage | 3.6 V | |
| Block Organisation | Symmetrical | |
| Length | 5mm | |
| Height | 0.85mm | |
| Width | 6mm | |
| Dimensions | 5 x 6 x 0.85mm | |
| Maximum Operating Temperature | +85 °C | |
| Number of Words | 128K | |
| Minimum Operating Temperature | -40 °C | |
| Maximum Random Access Time | 8ns | |
| Number of Bits per Word | 8bit | |
| Select all | ||
|---|---|---|
Brand STMicroelectronics | ||
Memory Size 1Mbit | ||
Interface Type SPI | ||
Package Type VFQFPN | ||
Pin Count 8 | ||
Mounting Type Surface Mount | ||
Cell Type NOR | ||
Minimum Operating Supply Voltage 2.7 V | ||
Maximum Operating Supply Voltage 3.6 V | ||
Block Organisation Symmetrical | ||
Length 5mm | ||
Height 0.85mm | ||
Width 6mm | ||
Dimensions 5 x 6 x 0.85mm | ||
Maximum Operating Temperature +85 °C | ||
Number of Words 128K | ||
Minimum Operating Temperature -40 °C | ||
Maximum Random Access Time 8ns | ||
Number of Bits per Word 8bit | ||
Flash Memory, ST Microelectronics
Flash Memory
FLASH Memory IC is a non-volatile RAM that has to be written/erased in blocks. It does have a limited life in terms of number of write cycles and tends to be used for program storage that is infrequently changed.
