Spansion NOR 64Mbit SPI Flash Memory 16-Pin SOIC W, S25FL064A0LMFI00
- RS Stock No.:
- 261-555
- Mfr. Part No.:
- S25FL064A0LMFI00
- Brand:
- Spansion
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 261-555
- Mfr. Part No.:
- S25FL064A0LMFI00
- Brand:
- Spansion
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Spansion | |
| Memory Size | 64Mbit | |
| Interface Type | SPI | |
| Package Type | SOIC W | |
| Pin Count | 16 | |
| Mounting Type | Surface Mount | |
| Cell Type | NOR | |
| Minimum Operating Supply Voltage | 2.7 V | |
| Maximum Operating Supply Voltage | 3.6 V | |
| Block Organisation | Symmetrical | |
| Length | 10.3mm | |
| Height | 2.55mm | |
| Width | 7.5mm | |
| Dimensions | 10.3 x 7.5 x 2.55mm | |
| Maximum Random Access Time | 9ns | |
| Maximum Operating Temperature | +85 °C | |
| Number of Bits per Word | 8bit | |
| Minimum Operating Temperature | -40 °C | |
| Number of Words | 8M | |
| Select all | ||
|---|---|---|
Brand Spansion | ||
Memory Size 64Mbit | ||
Interface Type SPI | ||
Package Type SOIC W | ||
Pin Count 16 | ||
Mounting Type Surface Mount | ||
Cell Type NOR | ||
Minimum Operating Supply Voltage 2.7 V | ||
Maximum Operating Supply Voltage 3.6 V | ||
Block Organisation Symmetrical | ||
Length 10.3mm | ||
Height 2.55mm | ||
Width 7.5mm | ||
Dimensions 10.3 x 7.5 x 2.55mm | ||
Maximum Random Access Time 9ns | ||
Maximum Operating Temperature +85 °C | ||
Number of Bits per Word 8bit | ||
Minimum Operating Temperature -40 °C | ||
Number of Words 8M | ||
