Spansion NOR 512Mbit Parallel Flash Memory 64-Pin BGA, S29GL512N10FFI020

Unavailable
RS will no longer stock this product.
Packaging Options:
RS Stock No.:
180-317
Mfr. Part No.:
S29GL512N10FFI020
Brand:
Spansion
Find similar products by selecting one or more attributes.
Select all

Brand

Spansion

Memory Size

512Mbit

Interface Type

Parallel

Package Type

BGA

Pin Count

64

Mounting Type

Surface Mount

Cell Type

NOR

Minimum Operating Supply Voltage

2.7 V

Maximum Operating Supply Voltage

3.6 V

Block Organisation

Symmetrical

Length

13mm

Height

0.6mm

Width

11mm

Dimensions

13 x 11 x 0.6mm

Maximum Random Access Time

100ns

Minimum Operating Temperature

-40 °C

Maximum Operating Temperature

+85 °C

Number of Bits per Word

8/16bit

Number of Words

32M, 64M

Flash Memory, Cypress Semiconductor (Spansion)



Flash Memory


FLASH Memory IC is a non-volatile RAM that has to be written/erased in blocks. It does have a limited life in terms of number of write cycles and tends to be used for program storage that is infrequently changed.