Support
Services
Find your local Branch
Parcel Tracking
Login / Sign up
Login
/
Register
to access your benefits
Menu
MPN
Recently searched
Automation & Control Gear
Cables & Wires
Enclosures & Server Racks
Fuses & Circuit Breakers
HVAC, Fans & Thermal Management
Lighting
Relays & Signal Conditioning
Switches
Batteries & Chargers
Connectors
Displays & Optoelectronics
ESD Control, Cleanroom & PCB Prototyping
Passive Components
Power Supplies & Transformers
Raspberry Pi, Arduino, ROCK, STEM Education & Development Tools
Semiconductors
Access, Storage & Material Handling
Adhesives, Sealants & Tapes
Bearings & Seals
Engineering Materials & Industrial Hardware
Fasteners & Fixings
Hand Tools
Mechanical Power Transmission
Plumbing & Pipeline
Pneumatics & Hydraulics
Power Tools, Soldering & Welding
Computing & Peripherals
Facilities Cleaning & Maintenance
Office Supplies
Personal Protective Equipment & Workwear
Security & Ironmongery
Site Safety
Test & Measurement
Semiconductors
Memory Chips
Flash Memory
Spansion NOR 8Mbit Parallel Flash Memory 48-Pin FBGA, S29AL008D90BFI020
RS Stock No.:
180-266
Mfr. Part No.:
S29AL008D90BFI020
Brand:
Spansion
View all Flash Memory
Discontinued product
RS Stock No.:
180-266
Mfr. Part No.:
S29AL008D90BFI020
Brand:
Spansion
Technical Reference
Legislation and Compliance
Product Details
Specifications
S29AL008D 8 Megabit (1 M x 8-Bit/512 K x 16-Bit) CMOS 3.0 Volt-only, Boot Sector Flash Memory Data Sheet
RoHS Certificate of Compliance
Statement of conformity
Flash Memory, Cypress Semiconductor (Spansion)
Flash Memory
FLASH Memory IC is a non-volatile RAM that has to be written/erased in blocks. It does have a limited life in terms of number of write cycles and tends to be used for program storage that is infrequently changed.
Attribute
Value
Memory Size
8Mbit
Interface Type
Parallel
Package Type
FBGA
Pin Count
48
Mounting Type
Surface Mount
Cell Type
NOR
Minimum Operating Supply Voltage
2.7 V
Maximum Operating Supply Voltage
3.6 V
Block Organisation
Asymmetrical
Length
8.15mm
Height
0.76mm
Width
6.15mm
Dimensions
8.15 x 6.15 x 0.76mm
Minimum Operating Temperature
-40 °C
Number of Bits per Word
8/16bit
Maximum Operating Temperature
+85 °C
Maximum Random Access Time
90ns
Number of Words
1M, 512K