FLASH Memory IC is a non-volatile RAM that has to be written/erased in blocks. It does have a limited life in terms of number of write cycles and tends to be used for program storage that is infrequently changed.
Attribute
Value
Memory Size
32Mbit
Interface Type
SPI
Package Type
SOIC W
Pin Count
16
Organisation
4M x 8 bit
Mounting Type
Surface Mount
Cell Type
NOR
Minimum Operating Supply Voltage
2.7 V
Maximum Operating Supply Voltage
3.6 V
Block Organisation
Symmetrical
Length
10mm
Height
1.6mm
Width
4mm
Dimensions
10 x 4 x 1.6mm
Maximum Operating Temperature
+85 °C
Number of Bits per Word
8bit
Maximum Random Access Time
8ns
Number of Words
4M
Minimum Operating Temperature
-40 °C
Be the first to know about our latest products and services
Join our mailing list today:
The personal information you provide to us when signing up to the mailing list will be processed in line with our privacy policy.