Georg Fischer Plastic Pipe Fitting Full Face Flange Polyvinyl Chloride (Unplasticised)
- RS Stock No.:
- 212-2950
- Mfr. Part No.:
- 721731109
- Brand:
- Georg Fischer
Bulk discount available
Subtotal (1 unit)*
£17.75
(exc. VAT)
£21.30
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- 8 unit(s) shipping from 16 March 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | £17.75 |
| 5 - 9 | £17.22 |
| 10 + | £16.67 |
*price indicative
- RS Stock No.:
- 212-2950
- Mfr. Part No.:
- 721731109
- Brand:
- Georg Fischer
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Georg Fischer | |
| Product Type | Plastic Pipe Fitting | |
| Sub Type | Full Face Flange | |
| Material | Polyvinyl Chloride (Unplasticised) | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Georg Fischer | ||
Product Type Plastic Pipe Fitting | ||
Sub Type Full Face Flange | ||
Material Polyvinyl Chloride (Unplasticised) | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- IT
PVC-U and ABS Flanges Full Face
Flanges are mostly used for the detachable connecting of plastic pipes. They can also be used for changing from plastic fittings to valve/pump devices.
Manufactured with outside diameters to BS10 table D&E
Note
See item 1 in the line drawing (full face flange).
Dimensions apply to PVC-U and ABS.
Backing rings should be used in conjunction with a full face flange.
For pressure ratings over 2 bar, backing rings must be used.
Dimensions apply to PVC-U and ABS.
Backing rings should be used in conjunction with a full face flange.
For pressure ratings over 2 bar, backing rings must be used.
Related links
- Georg Fischer Plastic Pipe Fitting Full Face Flange Polyvinyl Chloride (Unplasticised)
- Georg Fischer Plastic Pipe Fitting Blanking Flange Polyvinyl Chloride (Unplasticised)
- Georg Fischer Plastic Pipe Fitting Flange Adapter Polyvinyl Chloride (Unplasticised)
- Georg Fischer Plastic Pipe Fitting Polyvinyl Chloride (Unplasticised)
- Georg Fischer Plastic Pipe Fitting Metric Polyvinyl Chloride (Unplasticised)
- Georg Fischer Plastic Pipe Fitting Full Face Flange ABS
- Georg Fischer Plastic Pipe Fitting Flange Adapter ABS
- Georg Fischer Plastic Pipe Fitting
