- RS Stock No.:
- 816-0052
- Brand:
- RS PRO
Discontinued product
Alternative
This product is not currently available. Here is our alternative recommendation.
- RS Stock No.:
- 816-0052
- Brand:
- RS PRO
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
RS PRO 700 W DC-AC Power Inverter, 24 V DC/230 V AC
With this modified sine wave inverter from RS PRO's trusted range, any vehicle can become a power supply for electrical devices. Just plug the inverter into your car's cigarette lighter and you can access 230 V AC output as easily as you would in your home.
The unit is safe to use, with a low-voltage alarm that triggers automatic shutdown. It's also protected against overloading, short-circuiting and reverse polarity. Its anodised aluminium case dissipates heat safely so it won't overheat.
The inverter can power a computer when you're travelling for work or cooking equipment when you're on holiday. It's also reliable enough for devices like power tools and catalytic heaters.
The unit is safe to use, with a low-voltage alarm that triggers automatic shutdown. It's also protected against overloading, short-circuiting and reverse polarity. Its anodised aluminium case dissipates heat safely so it won't overheat.
The inverter can power a computer when you're travelling for work or cooking equipment when you're on holiday. It's also reliable enough for devices like power tools and catalytic heaters.
Features and Benefits
- Input voltage of 24 V DC
- Continuous output power of 700 W
- Intermittent output power of 1400 W
- Dimensions of 215 (length) x 150 (width) x 58 mm (depth)
- Weight of 1.5 kg
- Universal UK/Euro output connection
- Operating temperature range of 0°C to +40°C
- Output frequency range of 50 to 60 Hz
Specifications
Attribute | Value |
---|---|
Input Voltage | 24V dc |
Output Voltage | 230V ac |
Output Power Continuous | 700W |
Output Power Intermittent | 1400W |
Output Power Waveform | Modified Sine Wave |
Output Connection Type | Universal |
Length | 215mm |
Width | 150mm |
Depth | 58mm |
Weight | 1.5kg |
Minimum Temperature | 0°C |
Output Frequency Range | 50/60Hz |
Protection Features | Over Temperature Protection, Over Voltage Protection, Overload Protection, Reverse Polarity Protection, Short Circuit Protection |
Maximum Temperature | +40°C |
Special Features | Compact, East to Operate, LED Indicators, Lightweight |