Bosch Rexroth Fixed Hydraulic Cylinder 150mm Stroke, R987155262

Image representative of range

Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
RS Stock No.:
263-8629
Mfr. Part No.:
R987155262
Brand:
Bosch Rexroth
Find similar products by selecting one or more attributes.
Select all

Brand

Bosch Rexroth

Stroke Length

150mm

Bore

40mm

Pull Force

14.02kN

Manufacturer Series

1X

Closed Length

340mm

Extended Length

490mm

Flow Rate Out

7.5L/min

Flow Rate In

5.3L/min

Maximum Operating Pressure

160 bar

Weight

850g