Subtotal (1 unit)*
£9.78
(exc. VAT)
£11.74
(inc. VAT)
Stock information currently inaccessible
Units | Per unit |
|---|---|
| 1 + | £9.78 |
*price indicative
- RS Stock No.:
- 181-1506
- Brand:
- RS PRO
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Sign Description | AED | |
| Text Message | Defibrillator Heart Restarter | |
| Width | 200mm | |
| Text Language | English | |
| Quantity Per Package | 1+ Unit | |
| Height | 350 mm | |
| Sign or Label | Sign | |
Select all | ||
|---|---|---|
Brand RS PRO | ||
Sign Description AED | ||
Text Message Defibrillator Heart Restarter | ||
Width 200mm | ||
Text Language English | ||
Quantity Per Package 1+ Unit | ||
Height 350 mm | ||
Sign or Label Sign | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- GB
Ensures visibility of AED's
Provides clear identification of the AED location
3D to provide multi-angle signage
Wall mountable
Size: 35x20cm
Provides clear identification of the AED location
3D to provide multi-angle signage
Wall mountable
Size: 35x20cm
