RS PRO Rigid Plastic White, Green Defibrillator Heart Restarter Symbol and Text, H200 mm W300mm
- RS Stock No.:
- 181-1504
- Brand:
- RS PRO
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 181-1504
- Brand:
- RS PRO
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | First Aid Sign | |
| Sign Legend | Defibrillator Heart Restarter | |
| Sub Type | AED | |
| Self-Adhesive | No | |
| Material | Rigid Plastic | |
| Width | 300mm | |
| Text Language | English | |
| Legend Colour | White, Green | |
| Quantity Per Package | 1Per Pack | |
| Height | 200mm | |
| Symbol/Text Colour | Green | |
| Sign Legend Style | Symbol and Text | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type First Aid Sign | ||
Sign Legend Defibrillator Heart Restarter | ||
Sub Type AED | ||
Self-Adhesive No | ||
Material Rigid Plastic | ||
Width 300mm | ||
Text Language English | ||
Legend Colour White, Green | ||
Quantity Per Package 1Per Pack | ||
Height 200mm | ||
Symbol/Text Colour Green | ||
Sign Legend Style Symbol and Text | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
For excellent comprehension and legibility in the event of an emergency. Increase the visibility of the AED.
For excellent comprehension and legibility in the event of an emergency
Ensure your AED and trained personnel are known to all employees
Vital when seconds count
Size: 20x30cm rigid plastic
Related links
- RS PRO Plastic White H200 mm W200mm
- RS PRO Polypropylene Green H200 mm W400mm
- RS PRO Plastic Green H200 mm W200mm
- RS PRO Polypropylene White H200 mm W400mm
- RS PRO Vinyl White H70 mm W50mm
- Brady Polyester Green H200 mm W200mm
- RS PRO Polypropylene Rigid Plastic Mandatory Sign Protective Clothing Must Be Worn In This Area Sign With English Text
- RS PRO Polypropylene Rigid Plastic Mandatory Sign Foot Protection Must Be Worn Sign With English Text
