RS PRO Paper Green, White First Aid Inspection Tag Symbol and Text, H130 mm W85mm

Subtotal (1 unit)*

£7.24

(exc. VAT)

£8.69

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 98 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£7.24

*price indicative

RS Stock No.:
181-1489
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Product Type

First Aid Sign

Sign Legend

First Aid Inspection Tag

Sub Type

First Aid

Self-Adhesive

No

Material

Paper

Width

85mm

Text Language

English

Legend Colour

Green, White

Quantity Per Package

10Per Pack

Height

130mm

Sign Legend Style

Symbol and Text

Symbol/Text Colour

Green, White

Standards/Approvals

No

RoHS Status: Exempt

COO (Country of Origin):
GB
85 x 130mm durable plastic tags

For use with permanent marker pen

Guidance on areas to check for First Aid Kit

Space to record 12 inspections

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy