RS PRO First Aid Kit for 10 Person/People, Carrying Case
- RS Stock No.:
- 787-3467
- Brand:
- RS PRO
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 787-3467
- Brand:
- RS PRO
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Maximum Persons Served | 10 | |
| Kit Type | First Aid Kit | |
| Case Type | Carrying Case | |
| Kit/Refill Contents | Bandage, Disposable Gloves, Dressing, Eye Pad, Plasters, Safety Pins, Wipes | |
| Case Material | Nylon | |
| Depth | 150mm | |
| Height | 230mm | |
| Width | 250mm | |
Select all | ||
|---|---|---|
Brand RS PRO | ||
Maximum Persons Served 10 | ||
Kit Type First Aid Kit | ||
Case Type Carrying Case | ||
Kit/Refill Contents Bandage, Disposable Gloves, Dressing, Eye Pad, Plasters, Safety Pins, Wipes | ||
Case Material Nylon | ||
Depth 150mm | ||
Height 230mm | ||
Width 250mm | ||
RoHS Status: Exempt
Grab Bag First Aid Kit
Features and Benefits
Double zip closure
Content holders for separating and prioritising
Reflective strips
Rear pocket
Compact design
Easily stored in tight locations
Dimensions: 23x25x15cm
Content holders for separating and prioritising
Reflective strips
Rear pocket
Compact design
Easily stored in tight locations
Dimensions: 23x25x15cm
Contents
Disposable Gloves
Guidance Leaflet
Safety Pins
Sterile Dressings with Pad (Large)
Sterile Dressings with Pad (Medium)
Sterile Eye Pads with Bandage
Sterile Washproof Plasters
Triangular Bandage
Wipes
Guidance Leaflet
Safety Pins
Sterile Dressings with Pad (Large)
Sterile Dressings with Pad (Medium)
Sterile Eye Pads with Bandage
Sterile Washproof Plasters
Triangular Bandage
Wipes
