RS PRO First Aid Kit for 10 Person/People, Carrying Case
- RS Stock No.:
- 787-3460
- Brand:
- RS PRO
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 787-3460
- Brand:
- RS PRO
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Maximum Persons Served | 10 | |
| Kit Type | First Aid Kit | |
| Case Type | Carrying Case | |
| Kit/Refill Contents | Bandage, Disposable Gloves, Dressing, Eye Pad, Plasters, Safety Pins, Wipes | |
| Case Material | Nylon | |
| Depth | 100 mm | |
| Height | 400 mm | |
| Width | 380mm | |
Select all | ||
|---|---|---|
Brand RS PRO | ||
Maximum Persons Served 10 | ||
Kit Type First Aid Kit | ||
Case Type Carrying Case | ||
Kit/Refill Contents Bandage, Disposable Gloves, Dressing, Eye Pad, Plasters, Safety Pins, Wipes | ||
Case Material Nylon | ||
Depth 100 mm | ||
Height 400 mm | ||
Width 380mm | ||
RoHS Status: Not Applicable
First Response Shoulder Bag
Features and Benefits
Content held securely with elastic loops
Adjustable nylon shoulder strap
Opens out fully
Ideal for off site use
Dimensions: 40x38x10cm
Adjustable nylon shoulder strap
Opens out fully
Ideal for off site use
Dimensions: 40x38x10cm
Contents
Disposable Gloves
Guidance Leaflet
Safety Pins
Sterile Dressings with Pad (Large)
Sterile Dressings with Pad (Medium)
Sterile Eye Pads with Bandage
Sterile Washproof Plasters
Triangular Bandage
Wipes
Guidance Leaflet
Safety Pins
Sterile Dressings with Pad (Large)
Sterile Dressings with Pad (Medium)
Sterile Eye Pads with Bandage
Sterile Washproof Plasters
Triangular Bandage
Wipes
