RS PRO First Aid Kit for 25 → 100 Person/People, Carrying Case
- RS Stock No.:
- 222-3792
- Brand:
- RS PRO
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
£41.07
(exc. VAT)
£49.28
(inc. VAT)
- RS Stock No.:
- 222-3792
- Brand:
- RS PRO
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Maximum Persons Served | 25 → 100 | |
| Kit Type | First Aid Kit | |
| Case Type | Carrying Case | |
| Food Compatible | No | |
| Kit/Refill Contents | First Aid Kit X1 First Aid Guidance Leaflet, X1 Clothing Cutters, X2 Burn Dressings 10X10cm, X2 HypaBand Confirming Bandages 7.5cm, X2 HypaGuard Face Shield, X3 HypaCover Eye Dressings, X3 HypaGuard Foil Blankets, X3 HypaGuard Microporous Tapes 2.5cm, X4 HypaBand Triangular Bandages, X4 HypaCover Finger Dressings, X4 HypaCover First Aid Dressings 18X18cm, X6 HypaCover First Aid Dressings 12X12cm, X12 HypaTouch Nitrile Gloves, X40 HypaClean Sterile Wipes, X100 HypaPlast Washproof Plasters | |
| Case Material | ABS | |
| Depth | 330mm | |
| Height | 230mm | |
| Width | 130mm | |
| Standards Met | BS 8599-2 | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Maximum Persons Served 25 → 100 | ||
Kit Type First Aid Kit | ||
Case Type Carrying Case | ||
Food Compatible No | ||
Kit/Refill Contents First Aid Kit X1 First Aid Guidance Leaflet, X1 Clothing Cutters, X2 Burn Dressings 10X10cm, X2 HypaBand Confirming Bandages 7.5cm, X2 HypaGuard Face Shield, X3 HypaCover Eye Dressings, X3 HypaGuard Foil Blankets, X3 HypaGuard Microporous Tapes 2.5cm, X4 HypaBand Triangular Bandages, X4 HypaCover Finger Dressings, X4 HypaCover First Aid Dressings 18X18cm, X6 HypaCover First Aid Dressings 12X12cm, X12 HypaTouch Nitrile Gloves, X40 HypaClean Sterile Wipes, X100 HypaPlast Washproof Plasters | ||
Case Material ABS | ||
Depth 330mm | ||
Height 230mm | ||
Width 130mm | ||
Standards Met BS 8599-2 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
RS PRO Complete First Aid Kit
Features and Benefits
- First Aid kit easily identifiable through its green and white cross design
- Fully stocked with first aid supplies
- Durable hinged cases come out of the bracket meaning easy access in the workplace when an injury occurs
- Wall-mounted so the kit is in an easily identifiable space in a workplace, first aid room or home environment
- Compact first aid kit means it is easy to travel with
- Shatterproof ABS plastic case
- Dust and moisture seal to protect your first aid supplies
- British Standard Compliant

