- RS Stock No.:
- 222-3787
- Brand:
- RS PRO
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Kit Type | First Aid & Eyewash Kit | |
| Case Type | Wall Mounted | |
| Food Compatible | No | |
| Kit/Refill Contents | First Aid Kit X1 First Aid Guidance Leaflet, X1 Clothing Cutters, X2 Burn Dressings 10X10cm, X2 HypaBand Confirming Bandages 7.5cm Eye Wash Kit, X2 HypaClens Eye Wash Bottles 500ml, X2 HypaCover Eye Dressings, X2 HypaGuard Face Shield, X3 HypaCover Eye Dressings, X3 HypaGuard Foil Blankets, X3 HypaGuard Microporous Tapes 2.5cm, X4 HypaBand Triangular Bandages, X4 HypaCover Finger Dressings, X4 HypaCover First Aid Dressings 18X18cm, X6 HypaCover First Aid Dressings 12X12cm, X12 HypaTouch Nitrile Gloves, X40 HypaClean Sterile Wipes, X100 HypaPlast Washproof Plasters | |
| Height | 84 cm | |
| Width | 595mm | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Kit Type First Aid & Eyewash Kit | ||
Case Type Wall Mounted | ||
Food Compatible No | ||
Kit/Refill Contents First Aid Kit X1 First Aid Guidance Leaflet, X1 Clothing Cutters, X2 Burn Dressings 10X10cm, X2 HypaBand Confirming Bandages 7.5cm Eye Wash Kit, X2 HypaClens Eye Wash Bottles 500ml, X2 HypaCover Eye Dressings, X2 HypaGuard Face Shield, X3 HypaCover Eye Dressings, X3 HypaGuard Foil Blankets, X3 HypaGuard Microporous Tapes 2.5cm, X4 HypaBand Triangular Bandages, X4 HypaCover Finger Dressings, X4 HypaCover First Aid Dressings 18X18cm, X6 HypaCover First Aid Dressings 12X12cm, X12 HypaTouch Nitrile Gloves, X40 HypaClean Sterile Wipes, X100 HypaPlast Washproof Plasters | ||
Height 84 cm | ||
Width 595mm | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- GB
RS PRO 3 in 1 Eye Wash Station
Features and Benefits
- Eyewash station comes with all the fixtures to assemble and secure, so it is wall mounted
- Built-in mirror offering easy application of the eyewash solution whilst others seek help
- Self-supporting workbench allows the kit to be opened and worked with on the bracket
- Durable hinged case includes bottle stabilisers to hold contents firmly in place
- 0.9% sterile saline solution is ideal for irrigating eyes and general wound washing applications
- 2 x 500 ml Sterile Saline Eyewash bottles included
- 2 x 500 ml borate buffered sterile Isotonic Sodium Chloride eyewash included
- 10 x Eyewash pods included
- 2 x Eye pad dressings included
