RS PRO Vehicle Safety Kit for 8 Person/People, Carrying Case

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
181-1512
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Maximum Persons Served

8

Kit Type

Vehicle Safety Kit

Case Type

Carrying Case

Kit/Refill Contents

(1) 10 x 10 cm HypaCover Adherent Dressings, (1) 12 x 12 cm HypaCover First Aid Dressings, (1) BSC 1 → 8 Person First Aid Kit, (1) Clothing Cutters, (1) First Aid Guidance Leaflet, (1) Hi-Viz Vest, (1) Hypaband Triangular Bandages, (1) HypaCover Trauma Dressing Medium, (1) HypaGuard Face Shields, (1) HypaGuard Foil Blankets, (1) Optional 600 g Fire Extinguisher, (1) Snap Light, (1) Warning Triangle, (10) Hypaclean Sterile Wipes, (10) HypaPlast Washproof Plasters, (2 ) 10 x 10 cm Burn Dressing, (2 ) HypaGuard Nitrile Gloves (Pair)

Case Material

Nylon

Depth

460 mm

Height

190 mm

Width

125mm

RoHS Status: Not Applicable

COO (Country of Origin):
GB
The Basic Vehicle Safety Kit is ideal to store in any car, providing essential supplies required following a break down or accident. This portable and lightweight kit is supplied in an easy to identify red nylon bag. The bag has strips of Velcro on the base keeping it in place when in the boot of a car or stored under a seat. The red colour makes it easy to find when places under a seat or tucked away. The Basic Vehicle Safety Kit includes a Motor Vehicle First Aid Kit and essential supplies needed following a vehicle breakdown or incident. Kit size: 12.5x46x19cm.

Safety kit ideal to keep in every car
Contains essential supplies required in any vehicle including first aid supplies and items to increase your visibility following an accident or breakdown
Supplied in an easy to store, red nylon bag that has velcro on the base so it stays in place on your car floor or boot
Includes a Motor Vehicle First Aid Kit
Easily portable, lightweight kit
Available with an optional 600g Fire Extinguisher (K152EX)