RS PRO First Aid & Fire Extinguisher Kit for 10 Person/People, Carrying Case
- RS Stock No.:
- 168-121
- Brand:
- RS PRO
Bulk discount available
Subtotal (1 unit)*
£47.50
(exc. VAT)
£57.00
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 - 9 | £47.50 |
| 10 - 19 | £45.60 |
| 20 + | £44.18 |
*price indicative
- RS Stock No.:
- 168-121
- Brand:
- RS PRO
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Maximum Persons Served | 10 | |
| Kit Type | First Aid & Fire Extinguisher Kit | |
| Case Type | Carrying Case | |
| Kit/Refill Contents | Bandage, Disposable Gloves, Dressing, Fire Extinguisher, First Aid Guide, Plasters, Safety Pins, Wipes | |
| Depth | 120 mm | |
| Height | 295 mm | |
| Width | 350mm | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Maximum Persons Served 10 | ||
Kit Type First Aid & Fire Extinguisher Kit | ||
Case Type Carrying Case | ||
Kit/Refill Contents Bandage, Disposable Gloves, Dressing, Fire Extinguisher, First Aid Guide, Plasters, Safety Pins, Wipes | ||
Depth 120 mm | ||
Height 295 mm | ||
Width 350mm | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- GB
Contents
1 Pair x HypaTouch Disposable Gloves
1 x First Aid Guidance Leaflet
10 x HypaClean Moist Wipes
2 x HypaCover Eye Dressings
2 x HypaCover First Aid Dressings (Large)
20 x HypaPlast Washproof Plasters
4 x HypaBand Triangular Bandages
6 x HypaBand Safety Pins
6 x HypaCover First Aid Dressings (Medium)
950 g factory sealed BC Powder Fire Extinguisher
1 x First Aid Guidance Leaflet
10 x HypaClean Moist Wipes
2 x HypaCover Eye Dressings
2 x HypaCover First Aid Dressings (Large)
20 x HypaPlast Washproof Plasters
4 x HypaBand Triangular Bandages
6 x HypaBand Safety Pins
6 x HypaCover First Aid Dressings (Medium)
950 g factory sealed BC Powder Fire Extinguisher
