Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
£28.11
(exc. VAT)
£33.73
(inc. VAT)
- RS Stock No.:
- 901-1440
- Brand:
- RS PRO
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Equipment Type | Sharps Box | |
| Type | Bin | |
| Colour | Yellow | |
Select all | ||
|---|---|---|
Brand RS PRO | ||
Equipment Type Sharps Box | ||
Type Bin | ||
Colour Yellow | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- GB
RS PRO Sharps Bin, 7 L
Get rid of your used sharp objects without causing any potential hazards with this RS PRO disposal bin. It has a large 7-litre capacity, which makes it suitable for holding all the waste sharps that accumulate in a busy workspace and reduces the amount of time you'll need to spend emptying and cleaning it.
The bin's construction gives it a good level of strength and toughness, so it will store items reliably with minimal damage from impact, corrosion or wear. It also ensures that the container will offer a long lifespan.
This product is built for efficient final disposal of your sharps after you've removed them from your workspace. It can be incinerated safely, without releasing any harmful substances into the environment. It's an ideal disposal solution for industrial manufacturing settings, laboratories and medical facilities.
The bin's construction gives it a good level of strength and toughness, so it will store items reliably with minimal damage from impact, corrosion or wear. It also ensures that the container will offer a long lifespan.
This product is built for efficient final disposal of your sharps after you've removed them from your workspace. It can be incinerated safely, without releasing any harmful substances into the environment. It's an ideal disposal solution for industrial manufacturing settings, laboratories and medical facilities.
Features and Benefits
• Bin/bag volume of 7 L
• Sharps box equipment type
• One bin/bag
• Carries BSI (British Standards Institution) Kitemark, indicating that it's been tested to meet the highest standards of safety
• Sharps box equipment type
• One bin/bag
• Carries BSI (British Standards Institution) Kitemark, indicating that it's been tested to meet the highest standards of safety

