Molex, IEEE 1394 6 Way Right Angle Surface Mount Firewire Connector, Socket
- RS Stock No.:
- 261-460P
- Mfr. Part No.:
- 53462-0629
- Brand:
- Molex
Save 44% when you buy 250 units
Subtotal 15 units (supplied in a box)*
£54.30
(exc. VAT)
£65.10
(inc. VAT)
Stock information currently inaccessible
Units | Per unit |
---|---|
15 - 49 | £3.62 |
50 - 99 | £2.63 |
100 - 249 | £2.33 |
250 + | £2.02 |
*price indicative
- RS Stock No.:
- 261-460P
- Mfr. Part No.:
- 53462-0629
- Brand:
- Molex
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Molex | |
Gender | Female | |
Number of Contacts | 6 | |
Mounting Type | Surface Mount | |
Body Orientation | Right Angle | |
Contact Material | Brass | |
Contact Plating | Gold over Nickel | |
Current Rating | 1.5A | |
Voltage Rating | 40 V | |
Termination Method | Solder | |
Maximum Operating Temperature | +85°C | |
Minimum Operating Temperature | -25°C | |
Series Number | 53462 | |
Series | IEEE 1394 | |
Select all | ||
---|---|---|
Brand Molex | ||
Gender Female | ||
Number of Contacts 6 | ||
Mounting Type Surface Mount | ||
Body Orientation Right Angle | ||
Contact Material Brass | ||
Contact Plating Gold over Nickel | ||
Current Rating 1.5A | ||
Voltage Rating 40 V | ||
Termination Method Solder | ||
Maximum Operating Temperature +85°C | ||
Minimum Operating Temperature -25°C | ||
Series Number 53462 | ||
Series IEEE 1394 | ||