Vinyl Fire Safety Sign, Push Bar to Open With English Text Self-Adhesive
- RS Stock No.:
- 763-1951
- Brand:
- RS PRO
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 763-1951
- Brand:
- RS PRO
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Sign Description | Access | |
| Text Message | Push Bar to Open | |
| Material | Vinyl | |
| Self-Adhesive | Yes | |
| Height | 75 mm | |
| Text Language | English | |
| Colour | Green/White | |
| Width | 600mm | |
| Sign or Label | Label | |
Select all | ||
|---|---|---|
Brand RS PRO | ||
Sign Description Access | ||
Text Message Push Bar to Open | ||
Material Vinyl | ||
Self-Adhesive Yes | ||
Height 75 mm | ||
Text Language English | ||
Colour Green/White | ||
Width 600mm | ||
Sign or Label Label | ||
- COO (Country of Origin):
- GB
Push Bar To Open Safe Condition Sign
Self-adhesive vinyl - easy to peel and apply
Standards
ISO7010
Standards
ISO7010
Safe Condition Signs
All safe condition safety sign designs are guaranteed to comply with the relevant UK & EC legislation:
Background colour shall be green or red
The symbol or text shall be white
The shape of the sign shall be oblong or square to accommodate the text or symbol
Green or red shall cover at least 50% of the area of the safety sign
The symbol or text shall be white
The shape of the sign shall be oblong or square to accommodate the text or symbol
Green or red shall cover at least 50% of the area of the safety sign
