Firetrace 1kg Dry Powder Fire Extinguisher for Electrical, Vehicle (A, B, C)
- RS Stock No.:
- 433-7384
- Mfr. Part No.:
- FS1DLPP30
- Brand:
- Firetrace
Image representative of range
Unavailable
RS will no longer stock this product.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
£356.36
(exc. VAT)
£427.63
(inc. VAT)
- RS Stock No.:
- 433-7384
- Mfr. Part No.:
- FS1DLPP30
- Brand:
- Firetrace
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Firetrace | |
| Extinguishing Material | Dry Powder | |
| Volume | 1kg | |
| Application | Electrical, Vehicle | |
| Fire Class | A, B, C | |
| Colour | Red | |
| Select all | ||
|---|---|---|
Brand Firetrace | ||
Extinguishing Material Dry Powder | ||
Volume 1kg | ||
Application Electrical, Vehicle | ||
Fire Class A, B, C | ||
Colour Red | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- GB
Automatic Fire Extinguisher System
A simple, self-activating automatic fire extinguisher. The Unique design is ideal for enclosed risks such as electrical panels, engine compartments and storage cabinets. The system uses flexible heat detection tubing that can be installed in and around the risk. This tubing ruptures when heated above 110 degrees, forming a diffuser that delivers the extinguishant directly to the seat of the fire. This system requires no panel or electrical power and can be fitted with a pressure switch to provide a signal on activation.
All systems fitted with pressure indicator gauge
Supplied with 3m of detection tube, for 1Kg models and 4m for 2Kg models
Available in dry powder or liquidified gas
Suitable for enclosed risks up to 2 Cubic Meters
Supplied with instructions and fixing kit
Pressure switch available seperately
Supplied with 3m of detection tube, for 1Kg models and 4m for 2Kg models
Available in dry powder or liquidified gas
Suitable for enclosed risks up to 2 Cubic Meters
Supplied with instructions and fixing kit
Pressure switch available seperately


