SMC AW Filter Regulator, 5μm, NPT 1/8, Automatic
- RS Stock No.:
- 849-9827
- Mfr. Part No.:
- AW20-01BG-C-A
- Brand:
- SMC
Stock information currently inaccessible
- RS Stock No.:
- 849-9827
- Mfr. Part No.:
- AW20-01BG-C-A
- Brand:
- SMC
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Port Connection | NPT 1/8 | |
| Maximum Operating Pressure | 10 bar | |
| Manufacturer Series | AW | |
| Drain Type | Automatic | |
| Filtration Size | 5µm | |
| Pressure Gauge Port | Rc 1/8 | |
| Pressure Gauge Port Thread Size | 1/8 in | |
| Port Connection Thread Size | 1/8 in | |
| Maximum Ambient Operating Temperature | +60°C | |
| Minimum Process Operating Temperature | -5°C | |
| Minimum Operating Pressure | 0.05MPa | |
| Pressure Gauge Port Thread Standard | Rc | |
| Minimum Ambient Operating Temperature | -5°C | |
| Port Connection Thread Standard | NPT | |
| Process Operating Temperature Range | -5 → +60°C | |
| Ambient Operating Temperature Range | -5 → +60°C | |
| Maximum Process Operating Temperature | +60°C | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Port Connection NPT 1/8 | ||
Maximum Operating Pressure 10 bar | ||
Manufacturer Series AW | ||
Drain Type Automatic | ||
Filtration Size 5µm | ||
Pressure Gauge Port Rc 1/8 | ||
Pressure Gauge Port Thread Size 1/8 in | ||
Port Connection Thread Size 1/8 in | ||
Maximum Ambient Operating Temperature +60°C | ||
Minimum Process Operating Temperature -5°C | ||
Minimum Operating Pressure 0.05MPa | ||
Pressure Gauge Port Thread Standard Rc | ||
Minimum Ambient Operating Temperature -5°C | ||
Port Connection Thread Standard NPT | ||
Process Operating Temperature Range -5 → +60°C | ||
Ambient Operating Temperature Range -5 → +60°C | ||
Maximum Process Operating Temperature +60°C | ||
- COO (Country of Origin):
- CN
AW Series Filter- Regulator
The AW series from SMC is a combination filter/ regulator that saves space and require less piping by integrating two units into one. The AW filter regulators are manufactured with strong materials designed to withstand high pressures and enables the user to operate a wide regulating pressure range. This series is part of the modular air preparation unit family and can be used in conjunction with other similar sized products.
