SMC AW Filter Regulator, 5μm, G 3/8, Manual
- RS Stock No.:
- 825-4202
- Mfr. Part No.:
- AW30-F03
- Brand:
- SMC
- RS Stock No.:
- 825-4202
- Mfr. Part No.:
- AW30-F03
- Brand:
- SMC
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Port Connection | G 3/8 | |
| Maximum Operating Pressure | 1 (Operating) MPa, 1.5 (Proof) MPa | |
| Manufacturer Series | AW | |
| Drain Type | Manual | |
| Filtration Size | 5µm | |
| Pressure Gauge Port | G 1/8 | |
| Pressure Gauge Port Thread Size | 1/8 in | |
| Port Connection Thread Size | 3/8 in | |
| Maximum Ambient Operating Temperature | +60°C | |
| Minimum Process Operating Temperature | -5°C | |
| Minimum Ambient Operating Temperature | -5°C | |
| Maximum Process Operating Temperature | +60°C | |
| Pressure Gauge Port Thread Standard | G, NPT, Rc | |
| Port Connection Thread Standard | G | |
| Ambient Operating Temperature Range | -5 → +60°C | |
| Process Operating Temperature Range | -5 → +60°C | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Port Connection G 3/8 | ||
Maximum Operating Pressure 1 (Operating) MPa, 1.5 (Proof) MPa | ||
Manufacturer Series AW | ||
Drain Type Manual | ||
Filtration Size 5µm | ||
Pressure Gauge Port G 1/8 | ||
Pressure Gauge Port Thread Size 1/8 in | ||
Port Connection Thread Size 3/8 in | ||
Maximum Ambient Operating Temperature +60°C | ||
Minimum Process Operating Temperature -5°C | ||
Minimum Ambient Operating Temperature -5°C | ||
Maximum Process Operating Temperature +60°C | ||
Pressure Gauge Port Thread Standard G, NPT, Rc | ||
Port Connection Thread Standard G | ||
Ambient Operating Temperature Range -5 → +60°C | ||
Process Operating Temperature Range -5 → +60°C | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- CN
AW Series Filter- Regulator
Outlet set pressure range 0.5 → 8.5 bar (487-1070 0 → 7 bar)
Maximum operating pressure 10 bar
Available in various thread form ports including Metric & NPT
