Parker P31 Filter Regulator, 5μ, G 1/4, Pulse
- RS Stock No.:
- 757-9496
- Mfr. Part No.:
- P31EA12EMBBNNP
- Brand:
- Parker
Image representative of range
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 757-9496
- Mfr. Part No.:
- P31EA12EMBBNNP
- Brand:
- Parker
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Parker | |
| Port Connection | G 1/4 | |
| Maximum Operating Pressure | 8 bar | |
| Manufacturer Series | P31 | |
| Drain Type | Pulse | |
| Filtration Size | 5µ | |
| Port Connection Thread Size | 1/4 in | |
| Maximum Ambient Operating Temperature | +65.5°C | |
| Minimum Operating Pressure | 0bar | |
| Ambient Operating Temperature Range | -10 → +65.5°C | |
| Minimum Ambient Operating Temperature | -10°C | |
| Port Connection Thread Standard | G | |
| Select all | ||
|---|---|---|
Brand Parker | ||
Port Connection G 1/4 | ||
Maximum Operating Pressure 8 bar | ||
Manufacturer Series P31 | ||
Drain Type Pulse | ||
Filtration Size 5µ | ||
Port Connection Thread Size 1/4 in | ||
Maximum Ambient Operating Temperature +65.5°C | ||
Minimum Operating Pressure 0bar | ||
Ambient Operating Temperature Range -10 → +65.5°C | ||
Minimum Ambient Operating Temperature -10°C | ||
Port Connection Thread Standard G | ||
- COO (Country of Origin):
- KR
