Parker Filter Regulator, 5μm, Manual
- RS Stock No.:
- 389-6854
- Mfr. Part No.:
- P3D-EA00KEBNP
- Brand:
- Parker
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 389-6854
- Mfr. Part No.:
- P3D-EA00KEBNP
- Brand:
- Parker
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Parker | |
| Drain Type | Manual | |
| Filtration Size | 5µm | |
| Maximum Ambient Operating Temperature | +75°C | |
| Minimum Ambient Operating Temperature | -10°C | |
| Ambient Operating Temperature Range | -10 → +75°C | |
| Select all | ||
|---|---|---|
Brand Parker | ||
Drain Type Manual | ||
Filtration Size 5µm | ||
Maximum Ambient Operating Temperature +75°C | ||
Minimum Ambient Operating Temperature -10°C | ||
Ambient Operating Temperature Range -10 → +75°C | ||
RoHS Status: Not Applicable