EMERSON ? ASCO 342 Filter Regulator, 25μm, G 1/2, Semi Automatic, 16bar
- RS Stock No.:
- 278-4693
- Mfr. Part No.:
- 34203082
- Brand:
- Asco
Image representative of range
Unavailable
RS will no longer stock this product.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
£80.84
(exc. VAT)
£97.01
(inc. VAT)
- RS Stock No.:
- 278-4693
- Mfr. Part No.:
- 34203082
- Brand:
- Asco
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Asco | |
| Port Connection | G 1/2 | |
| Maximum Operating Pressure | 16bar | |
| Manufacturer Series | 342 | |
| Drain Type | Semi Automatic | |
| Filtration Size | 25µm | |
| Port Connection Thread Size | 1/2 in | |
| Maximum Ambient Operating Temperature | +50°C | |
| Minimum Operating Pressure | 1.2bar | |
| Minimum Ambient Operating Temperature | 0°C | |
| Port Connection Thread Standard | G | |
| Ambient Operating Temperature Range | 0 → +50°C | |
| Select all | ||
|---|---|---|
Brand Asco | ||
Port Connection G 1/2 | ||
Maximum Operating Pressure 16bar | ||
Manufacturer Series 342 | ||
Drain Type Semi Automatic | ||
Filtration Size 25µm | ||
Port Connection Thread Size 1/2 in | ||
Maximum Ambient Operating Temperature +50°C | ||
Minimum Operating Pressure 1.2bar | ||
Minimum Ambient Operating Temperature 0°C | ||
Port Connection Thread Standard G | ||
Ambient Operating Temperature Range 0 → +50°C | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- FR

