Legrand Filter Fan, 230 V, AC Operation, IP54, 250 x 250mm
- RS Stock No.:
- 837-1678
- Mfr. Part No.:
- 34851
- Brand:
- Legrand
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 837-1678
- Mfr. Part No.:
- 34851
- Brand:
- Legrand
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Legrand | |
| AC or DC Operation | AC | |
| Face Dimensions | 250 x 250mm | |
| Supply Voltage | 230 V | |
| Face Height | 250mm | |
| Face Width | 250mm | |
| IP Rating | IP54 | |
Select all | ||
|---|---|---|
Brand Legrand | ||
AC or DC Operation AC | ||
Face Dimensions 250 x 250mm | ||
Supply Voltage 230 V | ||
Face Height 250mm | ||
Face Width 250mm | ||
IP Rating IP54 | ||
Non Compliant
- COO (Country of Origin):
- FR
