Legrand Filter Fan, 230 V, AC Operation, IP54, 150 x 150mm
- RS Stock No.:
- 837-1675
- Mfr. Part No.:
- 34850
- Brand:
- Legrand
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
£66.52
(exc. VAT)
£79.82
(inc. VAT)
- RS Stock No.:
- 837-1675
- Mfr. Part No.:
- 34850
- Brand:
- Legrand
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Legrand | |
| AC or DC Operation | AC | |
| Face Dimensions | 150 x 150mm | |
| Supply Voltage | 230 V | |
| Face Height | 150mm | |
| Face Width | 150mm | |
| IP Rating | IP54 | |
Select all | ||
|---|---|---|
Brand Legrand | ||
AC or DC Operation AC | ||
Face Dimensions 150 x 150mm | ||
Supply Voltage 230 V | ||
Face Height 150mm | ||
Face Width 150mm | ||
IP Rating IP54 | ||
Non Compliant
- COO (Country of Origin):
- CN

