STEGO Filter Fan, IP32, 354 x 354mm

Unavailable
RS will no longer stock this product.
RS Stock No.:
733-6195
Mfr. Part No.:
11860.0-00
Brand:
STEGO
Find similar products by selecting one or more attributes.
Select all

Brand

STEGO

Face Dimensions

354 x 354mm

Installation Depth

11mm

Face Height

354mm

Face Width

354mm

IP Rating

IP32

Priced to Clear

Yes

COO (Country of Origin):
DE