BJ Enclosures Filter Fan, 115 V ac, AC Operation, 500m³/h Filtered, IP43, 323 x 323mm
- RS Stock No.:
- 282-1095
- Mfr. Part No.:
- GRV300A222
- Brand:
- BJ Enclosures
Image representative of range
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
£291.19
(exc. VAT)
£349.43
(inc. VAT)
- RS Stock No.:
- 282-1095
- Mfr. Part No.:
- GRV300A222
- Brand:
- BJ Enclosures
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | BJ Enclosures | |
Noise Level | 69dB | |
Filtered Air Flow | 500m³/h | |
Input Current | 600mA | |
Input Power Rating | 75W | |
AC or DC Operation | AC | |
Face Dimensions | 323 x 323mm | |
Installation Depth | 120mm | |
Supply Voltage | 115 V ac | |
Face Height | 323mm | |
Face Width | 323mm | |
IP Rating | IP43 | |
Select all | ||
---|---|---|
Brand BJ Enclosures | ||
Noise Level 69dB | ||
Filtered Air Flow 500m³/h | ||
Input Current 600mA | ||
Input Power Rating 75W | ||
AC or DC Operation AC | ||
Face Dimensions 323 x 323mm | ||
Installation Depth 120mm | ||
Supply Voltage 115 V ac | ||
Face Height 323mm | ||
Face Width 323mm | ||
IP Rating IP43 | ||
- COO (Country of Origin):
- IT
Approvals
CE