- RS Stock No.:
- 236-4602
- Brand:
- RS PRO
56 In stock - FREE next working day delivery available
Added
Price Each
£293.92
(exc. VAT)
£352.70
(inc. VAT)
Units | Per unit |
1 - 9 | £293.92 |
10 - 99 | £279.21 |
100 + | £235.13 |
- RS Stock No.:
- 236-4602
- Brand:
- RS PRO
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
RS PRO Filter Fan 280x280mm Face Dimensions, 1000m³/h, ac Operation, 230 V, IP54
This RS PRO LD series of filter fans offers customers highly efficient fans which provide filtration to G4 standards according to DIN EN 779 with a filtering degree of 94%. These RS PRO filter fans have been with the highest quality and versatility in mind and are manufactured from UL listed materials and include silver rather than copper contacts. They are environmentally sealed to IP54 and have an operating temperature of -40°C to +70°C. For additional peace of mind all fans are 100% tested when half-finished and again when fully complete ensuring all fans meet the highest RS PRO standards.
Features and Benefits
- Highly efficient with G4 filter standards acc. to DIN EN 779
- Environmentally sealed to IP54
- Even air flow across surface
- 230V & 115V variations
- Buckle Lock Door
Applications
RS PRO Filter Fans are designed for environments where airflow from the fan is needed to remove dust or small particles. Filter fans can be used in any industry where heat is generated, and the machinery components need to be kept cool to avoid overheating by encouraging the free movement of air. Common applications are:
Control Panels
Junction Boxes
Power Distribution
Automation Equipment
Welding Machines
Packing and Labelling Machines
Control Panels
Junction Boxes
Power Distribution
Automation Equipment
Welding Machines
Packing and Labelling Machines
Why RS PRO?
RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards
theyre only given the RS PRO seal of approval if were confident of their exceptional quality, which means you can be confident too.
theyre only given the RS PRO seal of approval if were confident of their exceptional quality, which means you can be confident too.
Specifications
Attribute | Value |
---|---|
Unimpeded Air Flow | 1400m³/h |
Noise Level | 65dB(A) |
Filtered Air Flow | 1000m³/h |
Input Current | 700mA |
Input Power Rating | 160W |
AC or DC Operation | ac |
Face Dimensions | 280x280mm |
Installation Depth | 80mm |
Supply Voltage | 230 V |
IP Rating | IP54 |
Related links
- RS PRO Filter Fan ac Operation 671m³/h Unimpeded 254x254mm
- RS PRO Filter Fan ac Operation 1400m³/h Unimpeded 320x320mm
- RS PRO Filter Fan ac Operation 1150m³/h Unimpeded 320x320mm
- RS PRO Filter Fan ac Operation 48m³/h Unimpeded 106x106mm
- RS PRO Filter Fan ac Operation 162m³/h Unimpeded 152x152mm
- RS PRO Filter Fan ac Operation 671m³/h Unimpeded 180x180mm
- RS PRO Filter Fan ac Operation 316m³/h Unimpeded 255x255mm
- RS PRO Filter Fan ac Operation 1000m³/h Unimpeded 323x323mm