- RS Stock No.:
- 691-246
- Mfr. Part No.:
- 10211
- Brand:
- ITW Devcon
20 In stock - FREE next working day delivery available
Added
Price Each
£53.87
(exc. VAT)
£64.64
(inc. VAT)
Units | Per unit |
1 - 5 | £53.87 |
6 - 14 | £51.71 |
15 + | £50.64 |
- RS Stock No.:
- 691-246
- Mfr. Part No.:
- 10211
- Brand:
- ITW Devcon
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- IE
Product Details
Plastic Steel® Liquid
Fast curing and self levelling compound
Reproduces fine details with an excellent surface finish
Machinable to fine tolerances
Dry Service Temperature (Max °C) 121°C
Pot Life 45mins
Mix ratio (by Weight): 9:1
Reproduces fine details with an excellent surface finish
Machinable to fine tolerances
Dry Service Temperature (Max °C) 121°C
Pot Life 45mins
Mix ratio (by Weight): 9:1
ITW Devcon Epoxy Putty
The ITW Devcon epoxy putty is a two-part, steel-filled liquid substance that can be cast over models for accurate detail reproduction. It can be used for holding fixtures, light-gauge forming dies, and moulds.
Features and Benefits
•
Can be machined to close tolerances
• Low viscosity and high compressive strength
• Ideal levelling compound for machinery and equipment
• Maximum dry service temperature of 121°C
• Cured repairs can be drilled, tapped, machined, or painted
• Long-life protection against abrasion, corrosion, and chemicals.
• Pot life is 45mins
• Mix ratio of 9:1
Can be machined to close tolerances
• Low viscosity and high compressive strength
• Ideal levelling compound for machinery and equipment
• Maximum dry service temperature of 121°C
• Cured repairs can be drilled, tapped, machined, or painted
• Long-life protection against abrasion, corrosion, and chemicals.
• Pot life is 45mins
• Mix ratio of 9:1
Certifications
•
ANSI/ESD S20.20:2014
• BS EN 61340-5-1:2007
ANSI/ESD S20.20:2014
• BS EN 61340-5-1:2007
Filled Epoxies
Versatile durable two-part epoxy compounds for maintenance and repair of a broad range of equipment. Cured repairs can be drilled, tapped, machined or painted which has long-life protection against abrasion, corrosion and chemicals.
Specifications
Attribute | Value |
---|---|
Application | Filling, Support |
Filler & Putty Type | Epoxy Putty |
Filler Material | Steel |
Product Form | Liquid |
Package Type | Tub |
Cure Time | 16 h |
Package Size | 500 g |
Maximum Operating Temperature | +121°C |
Operating Temperature Range | Maximum of +121 °C |